Murata GRM1885C1H152JA01D

Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H152JA01D.

element14 APAC

Datasheet13 pages22 years ago

Farnell

_legacy Avnet

element14

Future Electronics

Inventory History

3 month trend:
+11.54%

CAD Models

Download Murata GRM1885C1H152JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.03
$ 0.03
Stock
6,616,617
746,870
746,870
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

CAP CER 1500PF 50V C0G 0603 / 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
100V 1.5nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1500 pF 100 V ±5% C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
0603 1500 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
25V 1.5nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1885C1H152JA01D provided by its distributors.

Multilayer Ceramic Capacitor, 1500 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
50V 1.5nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1.5 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0015uF 50V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Capacitor 0.0015 uF 50 Volt C0G 5% Surface Mount 0603 Paper Tape and Reel
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603
Chip Capacitor (MLCC) 0603 1.5nF ±5% 50V C0G(NP0)
Ceramic Capacitor 1.5nF, 50VDC, 0603, ±5 %
CAP CER 1500PF 50V C0G/NP0 0603
Cap, 1500Pf, 50V, 5%, C0G, 0603, Reel; Capacitance:1500Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1885C1H152JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1885C1H152JA01D.