Murata GRM1885C1E821JA01D

CAP CER 820PF 25V C0G/NP0 0603 / 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
$ 0.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1E821JA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-0.57%

CAD Models

Download Murata GRM1885C1E821JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.08
$ 0.08
Stock
5,225
246,654
246,654
Authorized Distributors
2
6
6
Capacitance
820 pF
820 pF
820 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

25V 820pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, C Series, 820 pF, - 5%, C0G / NP0, 50 V, 0603 [1608 Metric]
50V 820pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 820pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0603,c0G,250V,820Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3C0G2E821J080AA
Samsung Electro-MechanicsCL10C821JB8NNNC
Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM1885C1E821JA01D provided by its distributors.

CAP CER 820PF 25V C0G/NP0 0603 / 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 820pF 25V C0G 5% Pad SMD 0603 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 1608M/0603
820pF ¡À5% C0G(NP0) 25V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 820PF 25V C0G/NP0 0603
0603 (1608Metric) GRM 25V 820pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH