Murata GRM1885C1E152JA01D

0603 1500 pF 25 V ±5% Tolerance C0G/NP0 Monolithic Ceramic Chip Capacitor
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1E152JA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-2.42%

CAD Models

Download Murata GRM1885C1E152JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
$ 0.031
Stock
110,840
301,074
301,074
Authorized Distributors
6
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

CAP CER 1500PF 50V C0G 0603 / 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 0.0015uF 50V C0G 5% Pad SMD 0603 125C Low ESR Automotive T/R
50V 1.5nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1.5nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1500 pF 100 V ±5% C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
Cap Ceramic 0.0015uF 100V C0G 5% Pad SMD 0603 125C T/R

Descriptions

Descriptions of Murata GRM1885C1E152JA01D provided by its distributors.

0603 1500 pF 25 V ±5% Tolerance C0G/NP0 Monolithic Ceramic Chip Capacitor
Cap Ceramic 0.0015uF 25V C0G 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0603
CAP CER 1500PF 25V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH