Murata GRM186R60G226ME15D

CAP CER 22UF 4V X5R 0603 / 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM186R60G226ME15D.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
-0.07%

CAD Models

Download Murata GRM186R60G226ME15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.077
Stock
30,927
29,595
Authorized Distributors
6
4
Capacitance
22 µF
22 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
600 µm
600 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

4V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK107BBJ226MAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 4Volts X5R +/-20% 0603 STD
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0603
6.3V 22uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A226MQ8NRNC
6.3V 22uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10A226MQ8NRNE
6.3V 22uF X5R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM186R60G226ME15D provided by its distributors.

CAP CER 22UF 4V X5R 0603 / 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric)
Cap Ceramic 22uF 4V X5R 20% Pad SMD 0603 85C T/R
0603 (1608Metric) CERAMIC CAPACITOR GRM 4V 22muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH