Murata GRM185R60G106ME15J

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1608M/0603
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM185R60G106ME15J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM185R60G106ME15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.124
$ 0.124
Stock
1
175,171
175,171
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

4V 10uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK105CBJ106MV-F
4V 10uF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENAMK107ABJ106MAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 4V X5R +/-20% 0603 AEC-Q200
TAIYO YUDENAMK107BJ106MA-T
Multilayer Ceramic Capacitors (High dielectric type), 4V, 10 uF, ± 20 %, 0603, X5R, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402
CERAMIC CAPACITOR 0603 ceramic capacitor 15% ppm/C 20% 10muF 4V

Descriptions

Descriptions of Murata GRM185R60G106ME15J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1608M/0603
GRM 0603 X5R 10UF 4V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH