Murata GRM185C81A105KE36D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF 10Volts 10%
$ 0.053
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM185C81A105KE36D.

element14 APAC

Datasheet5 pages15 years ago

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-15.93%

CAD Models

Download Murata GRM185C81A105KE36D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-02-23
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 1uF 6.3V X6S 10% Pad SMD 0603 105C T/R
16V 1uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X6S, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes
50V 1uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 1uF X6S 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 4V X6S 20% Pad SMD 0603 105C T/R

Descriptions

Descriptions of Murata GRM185C81A105KE36D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF 10Volts 10%
Cap Ceramic 1uF 10V X6S 10% Pad SMD 0603 105C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 1608M/0603
CAP, 1µF, 10V, 10%, X6T, 0603; Capacitance: 1µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6T; Product Range: -; Operating Temperature Min: -55°C;
CAPACITOR, 0603, X6S, 10V, 1UF; Dielectric Characteristic:X6S; Capacitance:1µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:0603; Capacitor Mounting:SMD; Lead Spacing:0.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH