Murata GRM158C80G226ME01J

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1005M/0402
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM158C80G226ME01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+2.80%

CAD Models

Download Murata GRM158C80G226ME01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
337,737
2,556,178
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM158C80G226ME01J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1005M/0402
CAP, 22UF, 4V, X6S, 0402;
GRM 0402 X6S 22UF 4V 20%
22¦ÌF ¡À20% 4V 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH