
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM155Z71A225KE01J | 0 | 40K | 9h | ||||||||
| Avnet | GRM155Z71A225KE01J | 0 | 40K | 4d | ||||||||
| Arrow Electronics | GRM155Z71A225KE01J | 0 | 40K | |||||||||
| Mouser | 81-GRM155Z71A225KE1J | 51,388 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GRM155Z71A225KE01J | 51,363 | 30 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Murata GRM155Z71A225KE01J.
Download Murata GRM155Z71A225KE01J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM155Z71A225KE01J.