Murata GRM155R71H392KA01D

Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.0039 Uf, Surface Mount, 0402
$ 0.011
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71H392KA01D.

Newark

Datasheet2 pages9 years ago

Ciiva

Future Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-23.53%

CAD Models

Download Murata GRM155R71H392KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.007
$ 0.007
Stock
2,400,647
852,123
852,123
Authorized Distributors
6
6
6
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05B392KB5NNNC
50V 3.9nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C392K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3900pF X7R 0402 10%
25V 3.9nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B392JB5NNNC
Multilayer Ceramic Capacitor, 3900 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric]
50V 3.9nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0402YC392KAT2A
0402 3.9 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155R71H392KA01D provided by its distributors.

Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.0039 Uf, Surface Mount, 0402
0402 3.9 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 3900PF 50V X7R 0402 / Cap Ceramic 0.0039uF 50V X7R 10% Pad SMD 0402 125°C T/R
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 3900pF
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 3.9nF ±10% 50V X7R
Ceramic Capacitor 3.9nF, 50VDC, 0402, ±10 %
CAP, 3900PF, 50V, 10%, X7R, 0402; Capacitance: 3900pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R71H392KA01D.