Murata GRM155R71C223JA01D

0402 22 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71C223JA01D.

Newark

Datasheet2 pages5 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-48.33%

CAD Models

Download Murata GRM155R71C223JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.012
$ 0.012
Stock
180,136
1,825,740
1,825,740
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-08-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 22nF X7R ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7223KV-F
CAP CER 0.022UF 16V X7R 0402 / 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Samsung Electro-MechanicsCL05B223KO5NNND
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 22nF, Surface Mount, 0402 inch
TAIYO YUDENLMK105B7223KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.022 uF, ± 10 %, 0402, X7R, RoHS
Samsung Electro-MechanicsCL05B223KA5NNNC
25V 22nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R71C223JA01D provided by its distributors.

0402 22 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR GRM 16V 0.022muF ±5% X7R
Cap Ceramic 0.022uF 16V X7R 5% Pad SMD 0402 125C Low ESR T/R
Cap Ceramic 0.022uF 16V X7R 5% SMD 0402 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1005M/0402
Cap, 0.022Uf, 16V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R71C223JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH