Murata GRM155R71A473KA01J

Cap Ceramic 0.047uF 10V X7R 10% SMD 0402 125°C Paper T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71A473KA01J.

Newark

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
-1.24%

CAD Models

Download Murata GRM155R71A473KA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.007
$ 0.007
Stock
412,781
15,299,917
15,299,917
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

10V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B473KP5NNNC
Multilayer Ceramic Capacitor, 0.047 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]
TAIYO YUDENLMK105B7473KV-F
Multilayer Ceramic Capacitor, 0.047 uF, 10 V, ± 10%, X7R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05B473KO5NNNC
16V 47nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7473KV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.047 uF, ± 10 %, 0402, X7R, RoHS
16V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R71A473KA01J provided by its distributors.

Cap Ceramic 0.047uF 10V X7R 10% SMD 0402 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1005M/0402
Cap, 47000Pf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R71A473KA01J
电容, 47000PF, 10V, MLCC, 0402;
0402 (1005Metric) GRM 10V 0.047muF ±10% X7R
47nF ¡À10% X7R 10V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH