Murata GRM155R62A104KE14D

100V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R62A104KE14D.

Newark

Datasheet4 pages6 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+80.92%

CAD Models

Download Murata GRM155R62A104KE14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
14,768,167
715,078
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05A104KA5NNNC
Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0402 85°C T/R / Multi Layer Ceramic Capacitor (MLCC)
TAIYO YUDENLMK105BJ104KV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.1 uF, ± 10 %, 0402, X5R, RoHS
0402 0.1 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155R62A104KE14D provided by its distributors.

100V 100nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.1 uF 100 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 100V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 100V 0.1muF ±10% X5R
Cap Ceramic 0.1uF 100V X5R 10% SMD 0402 85°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 0402 100nF ±10% 100V X5R
Cap, 0.1Μf, 100V, 10%, X5R, 0402; Capacitance:0.1Μf; Voltage Rating:100V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R62A104KE14D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R62A104KE14D.