
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM155R61H105KE05JCT-ND | 23,897 | 1 | Cut Tape | ||||||||
| TME | GRM155R61H105KE05J | 0 | 40K | 4h | ||||||||
| TTI | GRM155R61H105KE05J | 0 | 40K | Tape & Reel | 3d | |||||||
| Avnet | GRM155R61H105KE05J | 0 | 40K | 9h | ||||||||
| Arrow Electronics | GRM155R61H105KE05J | 0 | 40K |
Download datasheets and manufacturer documentation for Murata GRM155R61H105KE05J.
Download Murata GRM155R61H105KE05J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM155R61H105KE05J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM155R61H105KE05J.