Murata GRM155R61E105MA12D

0402 1 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61E105MA12D.

Newark

Datasheet4 pages5 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-13.11%

CAD Models

Download Murata GRM155R61E105MA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.03
$ 0.03
Stock
8,636,285
9,407,767
9,407,767
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK105BJ105MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 1 uF, ± 20 %, 0402, X5R, RoHS
Samsung Electro-MechanicsCL05A105MP5NNNC
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05A105MQ5NNNC
6.3V 1uF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105BJ105MV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 1 uF, ± 20 %, 0402, X5R, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402

Descriptions

Descriptions of Murata GRM155R61E105MA12D provided by its distributors.

0402 1 uF 25 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap, 1Uf, 25V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R61E105MA12D.
Cap Ceramic 1uF 25V X5R 20% Pad SMD 0402 85C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 1muF ±20% X5R
Ceramic Capacitor, YES, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 1µF ±20% 25V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61E105MA12D.