Murata GRM155R61C474KE01D

0402 0.47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61C474KE01D.

Newark

Datasheet2 pages9 years ago

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-5.90%

CAD Models

Download Murata GRM155R61C474KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.022
$ 0.022
Stock
4,153,308
6,405,838
6,405,838
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-30
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK105ABJ474KVHF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 16V X5R +/-10% 0402 AEC-Q200
TAIYO YUDENEMK105ABJ474KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47uF 16Volts X5R +/-10% 0402 STD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402
TAIYO YUDENJMK105BJ474KV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.47 uF, ± 10 %, 0402, X5R, RoHS
10V 470nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A474KP5NNNC
10V 470nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R61C474KE01D provided by its distributors.

0402 0.47 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM155R61C474KE01D; 470 nF; 0402; 16 V; 16 V
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402
Cap Ceramic 0.47uF 16V X5R 10% Pad SMD 0402 85C Automotive T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 16V 0.47muF ±10% X5R
Cap, Mlcc, 0.47Uf, X5R, 16V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R61C474KE01D
Chip Capacitor (MLCC) 0402 470nF ±10% 16V X5R
Ceramic Capacitor 470nF, 16VDC, 0402, ±10 %
CAP, 0.47µF, 16V, 10%, X5R, 0402; Capacitance:0.47µF; Voltage Rating:16V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:GRM Series; Operating Tempera

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH