Murata GRM155R61C224MA12D

16V 220nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61C224MA12D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.82%

CAD Models

Download Murata GRM155R61C224MA12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.015
$ 0.015
Stock
105,912
744,939
744,939
Authorized Distributors
3
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENEMK105BJ224MV-F
Multilayer Ceramic Capacitors (High dielectric type), 16V, 0.22 uF, ± 20 %, 0402, X5R/B, RoHS
16V 220nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ224MV-F
Multilayer Ceramic Capacitors (High dielectric type), 10V, 0.22 uF, ± 20 %, 0402, X5R, RoHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402
TAIYO YUDENJMK105BJ224MV-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.22 uF, ± 20 %, 0402, X5R, RoHS
Samsung Electro-MechanicsCL05A224MQ5NNNC
Multilayer Ceramic Capacitor, 0.22 uF, 6.3 V, ± 20%, X5R, 0402 [1005 Metric]

Descriptions

Descriptions of Murata GRM155R61C224MA12D provided by its distributors.

16V 220nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 1005M/0402
220nF ¡À20% X5R 16V 0402 1mm*500¦Ìm*500¦Ìm
0402 (1005Metric) GRM 16V 0.22muF ±20% X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH