Murata GRM155R61A684KE15D

0402 0.68 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A684KE15D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+25.17%

CAD Models

Download Murata GRM155R61A684KE15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.026
$ 0.026
Stock
783,948
1,154,138
1,154,138
Authorized Distributors
6
6
6
Capacitance
680 nF
680 nF
680 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 6.3 V 0.68 uF ±10% Tolerance X5R Monolithic Ceramic Chip Capacitor
MLCC Cap Ceramic 0.68uF 16V X5R 10% Pad SMD 0402 85C Low ESR T/R
6.3V 680nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 680nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor 0.68uF 20% 10V 0402 T/R
KYOCERA AVX0805YD684KAT2A
0805 0.68 uF 16 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155R61A684KE15D provided by its distributors.

0402 0.68 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.68uF 10V X5R 10% Pad SMD 0402 85C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 680nF ±10% 10V X5R
Cap, Mlc, 0.68Uf, X5R, 10V, 0402; Capacitance:0.68Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R61A684KE15D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61A684KE15D.