Murata GRM155R61A105KE15J

0402 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.009
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A105KE15J.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet0 pages0 years ago

Ciiva

TME

_legacy Avnet

Inventory History

3 month trend:
-10.05%

CAD Models

Download Murata GRM155R61A105KE15J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.006
$ 0.006
Stock
390,681
110,334,279
110,334,279
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2019-03-31
LTD Date2020-03-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM155R61A105KE15J provided by its distributors.

0402 1 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 1uF 10V X5R 10% SMD 0402 85°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1005M/0402
CAP CER 1UF 10V X5R 0402
GRM 0402 10V X5R 1UF 10%
1.0UF 10V 10% 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH