Murata GRM155R60J154KE01D

0402 0.15 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J154KE01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+31.51%

CAD Models

Download Murata GRM155R60J154KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.02
$ 0.02
Stock
276,137
433,720
433,720
Authorized Distributors
6
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

CAP CER 0.15UF 10V X5R 0402 / Chip Multilayer Ceramic Capacitors for General Purpose
Samsung Electro-MechanicsCL05A154KP5NNNC
Multilayer Ceramic Capacitor, 0.15 uF, 10 V, ± 10%, X5R, 0402 [1005 Metric]
16V 150nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.15uF 10Volts X5R 10%
6.3V 150nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.15 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155R60J154KE01D provided by its distributors.

0402 0.15 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 0.15UF 6.3V X5R 0402 / 0.15 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Cap Ceramic 0.15uF 6.3V X5R 10% Pad SMD 0402 85C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 0.15muF ±10% X5R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 1005M/0402
Capacitor, MLCC, 0.15UF, X5R, 6.3V, 0402;
Cap, Mlc, 0.15Uf, X5R, 6.3V, 0402; Capacitance:0.15Μf; Voltage(Dc):6.3V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R60J154KE01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH