Murata GRM155R60J105KE19D

6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R60J105KE19D.

Upverter

Datasheet0 pages0 years ago

Farnell

_legacy Avnet

element14 APAC

Ciiva

Inventory History

3 month trend:
-0.16%

CAD Models

Download Murata GRM155R60J105KE19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.013
$ 0.013
Stock
6,505,487
151,238,008
151,238,008
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginJapan, Mainland China, Philippines, Singapore, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-10-21
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C105K9PACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0402C105K9PACTU; 1 µF; 0402; 6.3 V; 6.3 V
6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05A105KQ5NNNC
6.3V 1uF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105BJ105KV-F
6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC – SMD/SMT; YAGEO; CC0402KRX5R6BB105; 1 µF; 0402; 10 V; 10 V
TAIYO YUDENEMK105BJ105KV-F
16V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R60J105KE19D provided by its distributors.

6.3V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402
Cap Ceramic 1uF 6.3V X5R 10% Pad SMD 0402 85°C T/R / CAP CER 1UF 6.3V X5R 0402
0402 (1005Metric) CERAMIC CAPACITOR GRM 6.3V 1muF 卤10% X5R
Chip Capacitor (MLCC) 0402 1µF ±10% 6.3V X5R
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155R60J105KE19D
CAP, MLCC, X5R, 1UF, 6.3V, 0402; Capacitance: 1µF; Voltage Rating: 6.3V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min: -55

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R60J105KE19D.