Murata GRM155F51C473ZA01D

Cap Ceramic 0.047uF 16V Y5V -20% to 80% SMD 0402 85°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155F51C473ZA01D.

IHS

Datasheet1 page8 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
2,752,590
1,226,310
1,226,310
Authorized Distributors
0
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
80 %
80 %
80 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Descriptions

Descriptions of Murata GRM155F51C473ZA01D provided by its distributors.

Cap Ceramic 0.047uF 16V Y5V -20% to 80% SMD 0402 85°C Paper T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402
CAP CER 0.047UF 16V Y5V 0402
.047UF 16V +80-20% 0402
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH