Murata GRM155F51A474ZA01D

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, -20, +80%, Y5V, 0402 [1005 Metric]
$ 0.007
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155F51A474ZA01D.

IHS

Datasheet1 page8 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.021
Stock
4,020
12,796,918
Authorized Distributors
1
6
Capacitance
470 nF
470 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
10 V
10 V
Tolerance
80 %
80 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

10V 470nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05F474ZQ5NNNC
Cap Ceramic 0.47uF 6.3V Y5V -20% to 80% SMD 0402 85°C Paper T/R
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, CC Series
6.3V 470nF Y5V -20%~+80% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10F474ZP8NNNC
Cap Ceramic 0.47uF 10V Y5V -20% to 80% SMD 0603 85°C Paper T/R
KYOCERA AVX0603ZG474ZAT2A
0603 470 nF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM155F51A474ZA01D provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 10 V, -20, +80%, Y5V, 0402 [1005 Metric]
Cap Ceramic 0.47uF 10V Y5V -20% to 80% SMD 0402 85°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 0402
CAP CER 0.47UF 10V Y5V 0402
new, original packaged

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH