Murata GRM155C80J105KE02D

1uF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80J105KE02D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata GRM155C80J105KE02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.053
Stock
475,569
739,325
739,325
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X6S
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-30
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJMK105C6105KV-F
6.3V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05X105KQ5NNNC
6.3V 1uF X6S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR 0603 ceramic capacitor 22% ppm/C 10% 1muF
CERAMIC CAPACITOR 0603 ceramic capacitor 22% ppm/C 10% 1muF
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X6S, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of Murata GRM155C80J105KE02D provided by its distributors.

1uF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 1 uF 6.3 V ±10% Tolerance X6S Multilayer Ceramic Capacitor
Cap Ceramic 1uF 6.3V X6S 10% Pad SMD 0402 105C T/R
Ceramic Capacitor, YES, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH