Murata GRM155C80G334KE01D

0402 (1005METRIC) Ceramic Capacitor Grm 4V 0.33MUF ±10% X6S
$ 0.045
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80G334KE01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM155C80G334KE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.022
Stock
10,497
25,529
Authorized Distributors
2
2
Capacitance
330 nF
330 nF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.33uF 4.0volts X6S 10% T=0.5mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.33uF 6.3volts X6S 20% T=0.5mm
4V 330nF X6S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:0.6x0.3x0.3mm

Descriptions

Descriptions of Murata GRM155C80G334KE01D provided by its distributors.

0402 (1005Metric) CERAMIC CAPACITOR GRM 4V 0.33muF ±10% X6S
Ceramic Capacitor, YES, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.33uF, Surface Mount, 1005M/0402
CAP CER 0.33UF 4V X6S 0402
330nF ¡À10% X6S 4V 0402 1mm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH