Murata GRM155C80G105KE19D

0402 4 V 1 uF ±10% Tolerance X6S Multilayer Ceramic Capacitor
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80G105KE19D.

element14 APAC

Datasheet5 pages15 years ago
Datasheet0 pages0 years ago

Ciiva

Future Electronics

Arrow Electronics

CAD Models

Download Murata GRM155C80G105KE19D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
Stock
6,070
120,617
Authorized Distributors
1
6
Capacitance
1 µF
2.2 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
4 V
4 V
Tolerance
10 %
-
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-06-22
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2021-12-31
LTD Date2022-12-31
Manufacturer Lifecycle StatusTO BE DISCONTINUED (Last Updated: 5 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0402
10V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05X105KQ5NNNC
6.3V 1uF X6S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK105C6105KV-F
6.3V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1uF X6S 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105C6105KV-F
10V 1uF X6S ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155C80G105KE19D provided by its distributors.

0402 4 V 1 uF ±10% Tolerance X6S Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, Grm Series, 1 - F, - 10%, X6S, 4 V, 0402 [1005 Metric] Rohs Compliant: Yes
Cap Ceramic 1uF 4V X6S 10% SMD 0402 105°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 1005M/0402
CAP, 1µF, 4V, 10%, X6T, 0402; Capacitance: 1µF; Voltage Rating: 4V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X6T; Product Range: GRM Series; Operating Temperature Min

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH