Murata GRM155C80E226ME11D

2.5V 22uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155C80E226ME11D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-77.15%

CAD Models

Download Murata GRM155C80E226ME11D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.072
Stock
365,731
11,948
Authorized Distributors
6
3
Capacitance
22 µF
22 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM155C80E226ME11D provided by its distributors.

2.5V 22uF X6S ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 2.5V X6S 0402 / 22 µF ±20% 2.5V Ceramic Capacitor X6S 0402 (1005 Metric)
Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1005M/0402
Multi-Layer Ceramic Capacitor 22uF 2.5VDC X6S 20% 0402 Paper T/R
Cap, Mlcc, 22Uf, X6S, 2.5V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM155C80E226ME11D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155C80E226ME11D.