Murata GRM1555CYA103JE01D

35V 10nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555CYA103JE01D.

TME

Datasheet3 pages4 years ago

Ciiva

Farnell

Inventory History

3 month trend:
+165%

CAD Models

Download Murata GRM1555CYA103JE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.039
Stock
1,375,381
16,117
Authorized Distributors
6
4
Capacitance
10 nF
10 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
35 V
35 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM1555CYA103JE01D provided by its distributors.

35V 10nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 35V C0G 5% Pad SMD 0402 125C Automotive T/R
GRM Series 10000 pF ±5% 35V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor
Cap, Mlcc, 0.01Uf, C0G/Np0, 35V, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555CYA103JE01D
Ceramic Capacitor, YES, Ceramic, 35V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1005M/0402
Chip Capacitor (MLCC) 0402 10nF ±5% 35V C0G(NP0)
CAP, MLCC, 0.01UF, C0G/NP0, 35V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555CYA103JE01D.