Murata GRM1555C2A9R0DA01D

0402 (1005METRIC) Ceramic Capacitor Grm 100V 9PF ±0.5PF C0G NP0
$ 0.013
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C2A9R0DA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.063
$ 0.063
Stock
93,901
4,672
4,672
Authorized Distributors
3
6
6
Capacitance
9 pF
9 pF
9 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0402 9 pF 50 V ±0.5 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 9 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 9pF 25V C0G 0.5pF SMD 0402 125°C Paper T/R
Samsung Electro-MechanicsCL05C090DB5NNNC
CAP CER 9PF 50V C0G/NP0 0402 / 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 9PF 50V, C0G/NP0, 0.25pF, 0402, FULL REEL

Descriptions

Descriptions of Murata GRM1555C2A9R0DA01D provided by its distributors.

0402 (1005Metric) CERAMIC CAPACITOR GRM 100V 9pF ±0.5pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 1005M/0402
CAP CER 9PF 100V C0G/NP0 0402
9pF ¡À0.5pF C0G(NP0) 100V 0402 1mm*500¦Ìm*500¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH