Murata GRM1555C2A2R7CA01D

Cap Ceramic 2.7pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C2A2R7CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C2R7BB5NNNC
Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Samsung Electro-MechanicsCL05C2R7CB5NNNC
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C2R7BB5NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
50V 2.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG2R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 2.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG2R7CV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.7pF 25volts C0G +/-0.1pF

Descriptions

Descriptions of Murata GRM1555C2A2R7CA01D provided by its distributors.

Cap Ceramic 2.7pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 100V 2.7pF ±0.25pF C0G NP0
100V 2.7pF 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Capacitor, MLCC, 2.7PF, C0G/NP0, 100V, 0402;
Ceramic Capacitor, YES, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1005M/0402
Cap, Mlc, 2.7Pf, C0G/Np0, 100V, 0402; Capacitance:2.7Pf; Voltage(Dc):100V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C2A2R7CA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH