What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM1555C1E2R7BA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.7pF 25volts C0G +/-0.1pF
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E2R7BA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-32.66%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.082
Stock
72,572
3,043
Authorized Distributors
5
2
Capacitance
2.7 pF
2.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C2R7BB5NNNC
Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
TAIYO YUDENUMK105CG2R7CV-F
Cap, Mlcc, 0402, 50V, C0G, 2.7Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG2R7CV-F
Samsung Electro-MechanicsCL05C2R7CB5NNNC
Cap Ceramic 2.7pF 50V C0G 0.25pF Pad SMD 0402 125C T/R
Cap Ceramic 2.7pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C2R7BB5NNND
Cap Ceramic 2.7pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Yageo GroupC0402C279C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.7pF C0G .25pF

Descriptions

Descriptions of Murata GRM1555C1E2R7BA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.7pF 25volts C0G +/-0.1pF
Cap Ceramic 2.7pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 2.7pF ±0.1pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH