Murata GRM1555C1H680JD01D

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H680JD01D.

IHS

Datasheet1 page9 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
58,902
513,102
513,102
Authorized Distributors
0
6
6
Capacitance
68 pF
68 pF
68 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Murata GRM1555C1H680JD01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402
CAP CERAMIC 68PF 50V C0G +/-5% 0402 SMD
CAPACITOR, 0402 68PF 50V CAPACITOR, 0402 68PF 50V; CAPACITANCE:68PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:GRM15; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR, 0402, 68PF, 50V; Application:Standard; Capacitance:68pF; Tolerance, Capacitance:± 5%; Series:GRM15; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Length / Height:1.0mm; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:10000; Resistance, Insulation:10000Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:50V; Width, External:0.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH