Murata GRM1555C1H3R6WA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.6pF 50volts C0G +/-0.05pF
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H3R6WA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-21.28%

CAD Models

Download Murata GRM1555C1H3R6WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.031
$ 0.031
Stock
423,016
496,588
496,588
Authorized Distributors
6
6
6
Capacitance
3.6 pF
3.6 pF
3.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C3R6CB5NNNC
50V 3.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C399C5GACTU
Multilayer Ceramic Capacitor, 3.9 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
50V 3.9pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GRM1555C1H3R6WA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.6pF 50volts C0G +/-0.05pF
GRM Series 0402 3.6 pF 50 V ±0.05 pF C0G/NP0 SMT Multilayer Ceramic Capacitor
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 3.6pF ±0.05pF C0G NP0
CAP CER 3.6PF 50V C0G/NP0 0402 / 3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Chip Capacitor (MLCC) 0402 3.6pF ±0.05pF 50V C0G(NP0)
Ceramic Capacitor, YES, Ceramic, 50V, 1.3889% +Tol, 1.3889% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH