Murata GRM1555C1H3R3WA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.3pF 50volts C0G +/-0.05pF
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H3R3WA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-19.07%

CAD Models

Download Murata GRM1555C1H3R3WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.03
$ 0.03
Stock
607,905
1,637,724
1,637,724
Authorized Distributors
6
6
6
Capacitance
3.3 pF
3.3 pF
3.3 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C3R3CB5NNNC
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG3R3CV-F
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C3R3BB5NNNC
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.1pF C0G 50V 0402 Paper T/R
Multilayer Ceramic Capacitor, CGA Series, 3.3 pF, - 0.25pF, C0G / NP0, 50 V

Descriptions

Descriptions of Murata GRM1555C1H3R3WA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.3pF 50volts C0G +/-0.05pF
0402 3.3 pF 50 V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 3.3pF 50V C0G 0.05pF Pad SMD 0402 125C T/R
CAP CER 3.3PF 50V C0G/NP0 0402 / 3.3 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Ceramic Capacitor, YES, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1005M/0402
CAP CER 3.3PF 50V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH