Murata GRM1555C1H330JA01D

Multilayer Ceramic Capacitor, Grm Series, 33 Pf, - 5%, C0g / Np0, 50 V, 0402 [1005 Metric]
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H330JA01D.

_legacy Avnet

Datasheet1 page15 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+35.40%

CAD Models

Download Murata GRM1555C1H330JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.01
$ 0.01
Stock
39,562,218
20,244,164
20,244,164
Authorized Distributors
6
6
6
Capacitance
33 pF
33 pF
33 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2003-10-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C330J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402
50V 33pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C330JB5NNNC
50V 33pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG330JV-F
CERAMIC Capacitor 33PF 50V, C0G, 5%, 040; 0402; Capacitance:33pF; Voltage Rating:50V; Ceramic
Samsung Electro-MechanicsCL05C330JB5NNND
50V 33pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 33 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Murata GRM1555C1H330JA01D provided by its distributors.

Multilayer Ceramic Capacitor, Grm Series, 33 Pf, - 5%, C0g / Np0, 50 V, 0402 [1005 Metric]
0402 50 V 33 pF ±5% C0G Surface Mount Mulilayer Ceramic Chip Capacitor
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 33pF
Cap Ceramic 33pF 50V C0G 5% Pad SMD 0402 125C T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM1555C1H330JA01D; 33 pF; 0402; 50 V; 50 V
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
Ceramic Capacitor 33pF, 50VDC, 0402, ±5 %
Cap, Mlc, 33Pf, C0G/Np0, 50V, 0402; Capacitance:33Pf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1H330JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H330JA01D.