Murata GRM1555C1H222JA01D

CAP CER MLCC / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H222JA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-10.89%

CAD Models

Download Murata GRM1555C1H222JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.014
Stock
3,073,204
585,855
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM1555C1H222JA01D provided by its distributors.

CAP CER MLCC / 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0402 125C T/R
50V 2.2nF ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0402 2.2 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1005M/0402
Cap, 2200Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1H222JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH