Murata GRM1555C1H181FA01D

0402 180 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H181FA01D.

element14 APAC

Datasheet1 page8 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-52.37%

CAD Models

Download Murata GRM1555C1H181FA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.03
$ 0.03
Stock
324,626
2,067,462
2,067,462
Authorized Distributors
6
6
6
Capacitance
180 pF
180 pF
180 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C181J5GACTU
Cap Ceramic 180pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
SMD Auto C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 180pF
Samsung Electro-MechanicsCL05C181JB5NNNC
50V 180pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG181JV-F
0402 180 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
C Series 0402 180 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 180pF NP0 ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1H181FA01D provided by its distributors.

0402 180 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 180pF null ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR GRM 50V 180pF ±1% C0G NP0
Cap, 180Pf, 50V, 1%, C0G/np0, 0402 Rohs Compliant: Yes
Chip Capacitance (Mlcc) 0402 180pF ±1% 50V C0G (NP0)
CAP CER 180PF 50V C0G/NP0 0402
CAP, 180PF, 50V, 1%, C0G/NP0, 0402; Capacitance: 180pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating T

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH