Murata GRM1555C1E3R3BA01D

Cap Ceramic 3.3pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E3R3BA01D.

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.005
Stock
51,374
202
Authorized Distributors
3
2
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.25pF C0G 50V 0402 Paper T/R
Samsung Electro-MechanicsCL05C3R3CB5NNNC
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG3R3CV-F
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 3.3pF 0.1pF C0G 50V 0402 Paper T/R
Cap Ceramic 3.3pF 100V C0G 0.25pF Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05C3R3BB5NNNC
50V 3.3pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM1555C1E3R3BA01D provided by its distributors.

Cap Ceramic 3.3pF 25V C0G 0.1pF SMD 0402 125°C Paper T/R
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 3.3pF
Ceramic Capacitor, YES, Ceramic, 25V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 1005M/0402
3.3pF ¡À0.1pF C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm
CAP CER 3.3PF 25V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH