Murata GRM1555C1E331JA01D

Cap Ceramic 330pF 25V C0G 5% Pad SMD 0402 125C T/R
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E331JA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

HQonline

Inventory History

3 month trend:
-18.69%

CAD Models

Download Murata GRM1555C1E331JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.015
$ 0.015
Stock
566,856
1,050,122
1,050,122
Authorized Distributors
5
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05C331JB5NNNC
50V 330pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG331JV-F
0402 330 pF 50 V ±5 % Tolerance C0G Surface Mount Multilayer Ceramic Capacitor
0402 330 pF 50 V ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor
50V 330pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 330 pF 16 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Mlcc,0402,c0G,50V,330Pf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA2B2C0G1H331J050BD

Descriptions

Descriptions of Murata GRM1555C1E331JA01D provided by its distributors.

Cap Ceramic 330pF 25V C0G 5% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1005M/0402
CAP CER 330PF 25V C0G/NP0 0402
330pF ¡À5% C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm
0402 (1005Metric) GRM 25V 330pF 卤5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH