Murata GRM1555C1E2R2BA01D

Cap Ceramic 2.2pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
$ 0.016
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E2R2BA01D.

Ciiva

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.42%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.059
Stock
496,055
91,339
Authorized Distributors
5
6
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-27
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

50V 2.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C2R2CB5NNNC
50V 2.2pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C2R2BB5NNNC
Multilayer Ceramic Capacitor, 2.2 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
TAIYO YUDENUMK105CG2R2CV-F
Cap, Mlcc, 0402, 50V, C0G, 2.2Pf 0.25Pf, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CG2R2CV-F
Cap Ceramic 2.2pF 100V C0G 0.25pF Pad SMD 0402 125C T/R

Descriptions

Descriptions of Murata GRM1555C1E2R2BA01D provided by its distributors.

Cap Ceramic 2.2pF 25V C0G 0.1pF Pad SMD 0402 125C T/R
0402 2.2 pF 25 V ± 0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
GRM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 2.2pF
Ceramic Capacitor, YES, Ceramic, 25V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1005M/0402
CAP CER 2.2PF 25V C0G/NP0 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH