Murata GRM1555C1E103JE01D

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0.01uF, Surface Mount, 0402
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1E103JE01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+97.89%

CAD Models

Download Murata GRM1555C1E103JE01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.034
Stock
1,555,114
378,410
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GRM1555C1E103JE01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 0.01uF, Surface Mount, 0402
25V 10nF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GRM Series 0402 10 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Chip Capacitor (MLCC) 0402 10nF ±5% 25V C0G(NP0)
Cap, 10000Pf, 25V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM1555C1E103JE01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH