Murata GRM033R71A562MA01D

Cap Ceramic 0.0056uF 10V X7R 20% Pad SMD 0201 125C T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71A562MA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-0.06%

CAD Models

Download Murata GRM033R71A562MA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05B562KB5NNNC
Multilayer Ceramic Capacitor, 5600 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
0402 5600 pF 25 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05B562KA5NNNC
25V 5.6nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B562KB8NNNL
Cap Ceramic 0.0056uF 50V X7R 10% SMD 0603 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 0402
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 0402

Descriptions

Descriptions of Murata GRM033R71A562MA01D provided by its distributors.

Cap Ceramic 0.0056uF 10V X7R 20% Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603M/0201
CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 5.6nF 10V
CAP, 5600PF, 10V, MLCC, 0201; Capacitance: 5600pF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH