What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM155R71E562JA01D

0402 5600 pF 25 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71E562JA01D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Future Electronics

Inventory History

3 month trend:
-11.02%

CAD Models

Download Murata GRM155R71E562JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.014
Stock
102,203
50,000
Authorized Distributors
6
2
Capacitance
5.6 nF
5.6 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
5 %
5 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL05B562KA5NNNC
25V 5.6nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 5.6 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603M/0201
Samsung Electro-MechanicsCL05B562KB5NNNC
Multilayer Ceramic Capacitor, 5600 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Cap Ceramic 0.0056uF 25V X7R 10% Pad SMD 0201 125C T/R
50V 5.6nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM155R71E562JA01D provided by its distributors.

0402 5600 pF 25 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0056uF 25V X7R 5% Pad SMD 0402 125C Low ESR T/R
0402 (1005Metric) CERAMIC CAPACITOR GRM 25V 5600pF ±5% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH