
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM033R61E562KA12J | 0 | 50K | 16h | ||||||||
| Avnet | GRM033R61E562KA12J | 0 | 50K | 1d | ||||||||
| Arrow Electronics | GRM033R61E562KA12J | 0 | 50K | |||||||||
| Farnell | GRM033R61E562KA12J | 0 | 50K | Tape & Reel | 2h | |||||||
| Mouser | 81-GRM033R61E562KA2J | 46,116 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Murata GRM033R61E562KA12J.
Download Murata GRM033R61E562KA12J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM033R61E562KA12J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM033R61E562KA12J.