Murata GRM033R61C273KE84J

Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0603M/0201
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61C273KE84J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM033R61C273KE84J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.011
Stock
24,123
884,894
Authorized Distributors
3
6
Capacitance
27 nF
27 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX0402YD273KAT2A
0402 27 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.027uF 16V X5R 10% Pad SMD 0402 85C T/R
CAP CER 0.027UF 6.3V X5R 0201 / Cap Ceramic 0.027uF 6.3V X5R 10% Pad SMD 0201 85°C T/R
0402 27 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM033R61C273KE84J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.027uF, Surface Mount, 0603M/0201
GRM 0201 X5R 27NF 16V 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH