Murata GRM033R61C104KE84D

16V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61C104KE84D.

IHS

Datasheet2 pages8 years ago

element14 APAC

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+17.72%

CAD Models

Download Murata GRM033R61C104KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
4,638,238
43,162,244
43,162,244
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C Series 0201 0.1 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
6.3V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C104K9PACTU
0201 C 100NF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, +85DEGC, X5R DIELEC, +/-10%
Samsung Electro-MechanicsCL03A104KQ3NNNC
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063BJ104KP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.1 uF, ± 10 %, 0201, X5R, RoHS
CAP CER 0.1UF 35V X5R 0201 / 0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)

Descriptions

Descriptions of Murata GRM033R61C104KE84D provided by its distributors.

16V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP, 0.1UF, 16V, MLCC, 0201; Available until stocks are exhausted Alternative available
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 16V X5R 10% SMD 0201 85°C Paper T/R
Avnet Japan
0201 (0603Metric) CERAMIC CAPACITOR GRM 16V 0.1muF ±10% X5R
Chip Capacitor (MLCC) 0201 100nF ±10% 16V X5R
Ceramic Capacitor 100nF, 16VDC, 0201, ±10 %
Cap, 0.1Μf, 16V, 10%, X5R, 0201; Capacitance:0.1Μf; Voltage Rating:16V; Ceramic Capacitor Case:0201 [0603 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:Grm Series; Operating Temperature Min:-55°C;rohs Compliant: Yes |Murata GRM033R61C104KE84D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61C104KE84D.