Murata GRM033R60J104KE84J

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J104KE84J.

IHS

Datasheet2 pages8 years ago

Ciiva

CAD Models

Download Murata GRM033R60J104KE84J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
Stock
29
172,222,506
172,222,506
Authorized Distributors
1
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC0201C104K9PACTU
0201 C 100NF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, +85DEGC, X5R DIELEC, +/-10%
Samsung Electro-MechanicsCL03A104KQ3NNNC
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04026D104KAT2A
0402 100 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENJMK063BJ104KP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.1 uF, ± 10 %, 0201, X5R, RoHS
KYOCERA AVX02016D104KAT2A
6.3V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 0.1uF 10% X5R 6.3V 0201 Paper T/R

Descriptions

Descriptions of Murata GRM033R60J104KE84J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH