Murata GRM033R60J104KE19J

6.3V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J104KE19J.

Upverter

Datasheet1 page17 years ago

Newark

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+23.92%

CAD Models

Download Murata GRM033R60J104KE19J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
21,748,768
130,544,191
130,544,191
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03A104KQ3NNNC
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A104KQ3NNND
6.3V 100nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0201C104K9PACTU
0201 C 100NF CERAMIC MULTILAYER CAPACITOR, 6.3VDC, +85DEGC, X5R DIELEC, +/-10%
TAIYO YUDENJMK063BJ104KP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.1 uF, ± 10 %, 0201, X5R, RoHS
Surface Mount Ceramic Multilayer Capacitor 0.1uF 10% X5R 6.3V 0201 Paper T/R
10V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R60J104KE19J provided by its distributors.

6.3V 100nF X5R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 0.1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 0201 85C Automotive T/R
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.1muF 卤10% X5R
Cap, 0.1Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM033R60J104KE19J
Chip Capacitor (MLCC) 0201 100nF ±10% 6.3V X5R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R60J104KE19J.