Murata GRM0335C2A9R0DA01J

0201 (0603METRIC) Ceramic Capacitor Grm 100V 9PF ±0.5PF C0G NP0
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2A9R0DA01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM0335C2A9R0DA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
21,837
249,268
249,268
Authorized Distributors
3
5
5
Capacitance
9 pF
9 pF
9 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

50V 9pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 25 V 9 pF ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 9.0pF 50volts C0G +/-0.5pF
Samsung Electro-MechanicsCL03C090CA3GNNH
Cap Ceramic 9pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
CAPACITOR CERAMIC 9PF 25V, C0G/NP0, 0.25pF, 0201; Product Range:TDK - C Series;
Samsung Electro-MechanicsCL03C090CA3GNNC
Cap Ceramic 9pF 25V C0G 0.25pF SMD 0201 125C Paper T/R

Descriptions

Descriptions of Murata GRM0335C2A9R0DA01J provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 9pF ±0.5pF C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.000009uF, Surface Mount, 0603M/0201
Multilayer Ceramic Capacitors MLCC - SMD/SMT
CAP CER 9PF 100V C0G/NP0 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH