Murata GRM0335C2A2R0CA01J

0201 (0603METRIC) Ceramic Capacitor Grm 100V 2PF ±0.25PF C0G NP0
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C2A2R0CA01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM0335C2A2R0CA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
Stock
1
250,040
Authorized Distributors
4
6
Capacitance
2 pF
2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 2 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 2 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 2 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
2 pF 0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Samsung Electro-MechanicsCL03C020CA3GNNH
Cap Ceramic 2pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Murata GRM0335C2A2R0CA01J provided by its distributors.

0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 2pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603M/0201
CAP, 2PF, 100V, C0G / NP0, 0201;
GRM 0201 C0G 2PF 100V ±0.2NH
2.0PF 100V .25PF 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH