Murata GRM0335C1H8R2WA01J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.6098% +Tol, 0.6098% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface...
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1H8R2WA01J.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C1H8R2WA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
$ 0.009
Stock
115,527
296,420
296,420
Authorized Distributors
5
6
6
Capacitance
8.2 pF
8.2 pF
8.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

0201 8.2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
50V 8.2pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 8.2pF 100V C0G 0.5pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C8R2CA3GNNH
Cap Ceramic 8.2pF 25V C0G 0.25pF SMD 0201 125°C Cardboard T/R
Samsung Electro-MechanicsCL03C8R2BA3GNNH
Cap Ceramic 8.2pF 25V C0G 0.1pF SMD 0201 125°C Cardboard T/R
Cap Ceramic 9pF 100V C0G 0.5pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GRM0335C1H8R2WA01J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.6098% +Tol, 0.6098% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603M/0201
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55o ~ +125oC, 13" Reel/Paper Tape
8.2pF ¡À0.05pF C0G(NP0) 0201 , 600¦Ìm*300¦Ìm*300¦Ìm
CAPACITOR, MLCC, 8.2PF, 50V, 0201;
GRM 0201 C0G 8.2PF 50V ±0.05PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH